INA HK1712-B 17 mm ID Roller Bearing Drawn Cup Needle, 23 mm OD
- RS Stock No.:
- 137-1748
- Mfr. Part No.:
- HK1712-B
- Manufacturer:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR42.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | MYR42.35 | - |
| 13 - 24 | MYR41.47 | 2% |
| 25 + | MYR40.25 | 4% |
*price indicative
- RS Stock No.:
- 137-1748
- Mfr. Part No.:
- HK1712-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 10300N | |
| Number of Rows | 1 | |
| Limiting Speed | 14700rpm | |
| Maximum Speed - Oil | 14700rpm | |
| Standards/Approvals | DIN 618/ISO 3245 | |
| End Type | Open | |
| Dynamic Load Rating | 7900N | |
| Outside Diameter | 23mm | |
| Maximum Speed - Grease | 8800rpm | |
| Series | HK | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Static Load Rating 10300N | ||
Number of Rows 1 | ||
Limiting Speed 14700rpm | ||
Maximum Speed - Oil 14700rpm | ||
Standards/Approvals DIN 618/ISO 3245 | ||
End Type Open | ||
Dynamic Load Rating 7900N | ||
Outside Diameter 23mm | ||
Maximum Speed - Grease 8800rpm | ||
Series HK | ||
Bearing Type Drawn Cup Needle | ||
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of Compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact Seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Related links
- NTN HK1712FM 17 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK1812-B 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA HK1816-B 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA HK2516-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK3516-B 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
- INA HK3220-B 32 mm ID Roller Bearing Drawn Cup Needle, 39 mm OD
- INA HK0910-B 9 mm ID Roller Bearing Drawn Cup Needle, 13 mm OD
