NTN NK9/12T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR61.95

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR61.95

*price indicative

RS Stock No.:
722-531
Mfr. Part No.:
NK9/12T2
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

9mm

Race Width

12mm

Bore Type

Round

Cage Material

Nylon

Maximum Speed - Oil

180000°/s

Maximum Speed - Grease

120000°/s

Series

NK

End Type

Open

Dynamic Load Rating

4.55kN

Outside Diameter

16mm

Static Load Rating

5000N

Number of Rows

1

Limiting Speed

30000rpm

Bearing Type

Needle Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle roller bearing features a machined-ring design without an inner ring, making it Ideal for applications with space constraints or where the shaft provides sufficient support. It is equipped with double-side ribs, ensuring better retention of the needle rollers and improving overall performance in high-load applications. The bearing is designed for smooth operation and durability in Compact and demanding environments.

Machined-ring design without inner ring

Equipped with double-side ribs for better roller retention

Ideal for space-constrained applications

Suitable for high-load and Compact environments

Ensures smooth and Durable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy