SNR 22324EKF800 Tapered 120 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 705-790
- Mfr. Part No.:
- 22324EKF800
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR10,806.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,806.96 |
*price indicative
- RS Stock No.:
- 705-790
- Mfr. Part No.:
- 22324EKF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Tapered | |
| Cage Material | Machined Metal | |
| Outside Diameter | 260mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 1280000N | |
| Dynamic Load Rating | 1170000N | |
| End Type | Open | |
| Bearing Material | Steel | |
| Limiting Speed | 2000rpm | |
| Series | 22324 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Tapered | ||
Cage Material Machined Metal | ||
Outside Diameter 260mm | ||
Internal Clearance C4 | ||
Static Load Rating 1280000N | ||
Dynamic Load Rating 1170000N | ||
End Type Open | ||
Bearing Material Steel | ||
Limiting Speed 2000rpm | ||
Series 22324 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly engineered for vibratory applications, featuring a robust one-piece machined cage along with designed grooves and lubrication holes on the outer ring for enhanced performance. With a tapered bore of 1:12 and a special C4 class clearance, this bearing assures optimal functionality, making it an indispensable component for machinery operating in demanding environments. The bearing's precise dimensions, including an internal diameter of 120 mm and an external diameter of 260 mm, ensure compatibility and reliability, while its mass of 22.15 kg reflects the strength and durability necessary for heavy-duty operations.
Designed for vibratory applications ensuring reliability under dynamic conditions
One piece machined cage optimises load distribution and extends service life
Integrated lubrication holes facilitate effective grease penetration enhancing performance
Tapered bore 1:12 provides improved alignment and ease of mounting
Special C4 class clearance accommodates thermal expansion for consistent performance
Mass of 22.15 kg delivers robust strength for heavy duty applications
Dynamic load capacity of 1170000000 mN ensures robust performance under high loads
Static load capacity of 1280000000 mN guarantees stability and durability
Reference thermal speed of 12000 °/s and mechanical limit speed of 15000 °/s support high speed applications
Multiple lubrication hole options (3 or 4) offer flexibility in installation
Minimal fillet radius of 3 mm enhances mounting versatility
Related links
- SNR 22324EKF800 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SNR 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCK/W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- NSK 22324EAE4 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAW33 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EMW33C3 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EMW33 120 mm ID Spherical Roller Bearing, 260 mm OD
