SNR 29320E Cylindrical 100 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 705-394
- Mfr. Part No.:
- 29320E
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR3,816.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,816.06 |
*price indicative
- RS Stock No.:
- 705-394
- Mfr. Part No.:
- 29320E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1390kN | |
| Bearing Material | Steel | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 443kN | |
| End Type | Open | |
| Limiting Speed | 3600rpm | |
| Maximum Speed - Oil | 2100rpm | |
| Series | 29320 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 1390kN | ||
Bearing Material Steel | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 443kN | ||
End Type Open | ||
Limiting Speed 3600rpm | ||
Maximum Speed - Oil 2100rpm | ||
Series 29320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearings are engineered for high-performance applications, delivering outstanding load capacity and reliability. Designed with precision, the product ensures optimal operation under varying conditions, making it an essential component for machinery requiring robust thrust support. Its Advanced design features an internal diameter of 100 mm and an outer diameter of 170 mm, ensuring compatibility across various systems. Additionally, with a thrust bearing height of 42 mm, these components are tailored to manage significant axial loads, enhancing the overall efficiency and longevity of the equipment it supports.
Dynamic axial load rating of 443000000 mN ensuring strength during operation
Static axial load rating of 1390000000 mN providing exceptional load resistance
Limit axial load rating of 155000000 mN for reliable performance under stress
Oil lubrication limit speed of 12600 °/s to maintain optimal efficiency
Reference thermal speed of 10800 °/s enhancing thermal management
Mechanical limit speed of 21600 °/s for superior rotational capabilities
Minimum operating temperature of 233.15 °K and maximum operating temperature of 473.15 °K ensure versatility in extreme environments
Maximum shaft and housing fillet radius of 1.5 mm for enhanced compatibility
Over rolling frequencies on outer and inner rings designed for dependable application
Related links
- SNR 29320E Round 100 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VK Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
