NTN 4T-6280/6220 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 127 mm OD
- RS Stock No.:
- 700-046
- Mfr. Part No.:
- 4T-6280/6220
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR1,329.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,329.11 |
*price indicative
- RS Stock No.:
- 700-046
- Mfr. Part No.:
- 4T-6280/6220
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 53.97mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 41.27mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 250kN | |
| End Type | Open | |
| Outside Diameter | 127mm | |
| Static Load Rating | 320kN | |
| Number of Rows | 1 | |
| Cone Width | 52.38mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 53.97mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 41.27mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 250kN | ||
End Type Open | ||
Outside Diameter 127mm | ||
Static Load Rating 320kN | ||
Number of Rows 1 | ||
Cone Width 52.38mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly engineered to accommodate heavy axial loads and offers superior performance in demanding applications. Designed with a pressed steel cage, this single-row bearing ensures smooth and reliable operation, minimising friction and wear. Ideal for various industrial applications, it provides a robust solution for applications requiring high load-carrying capacity and exceptional durability. This tapered roller bearing contributes to extended service life, making it a valuable addition for those looking to enhance the reliability of their machinery.
Manufactured with a pressed steel cage for optimal strength and reliability
Single row design allows for efficient load distribution
Tapered roller design facilitates high axial and radial load handling
Ensures reduced friction for improved operational efficiency
Designed for strict adherence to quality standards, promoting longevity
Perfect for heavy-duty applications in various industrial sectors
Related links
- NTN 4T-78215C Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
- NTN 4T-78551 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
- NTN 4T-HM813810 Tapered Roller 65.09 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42687 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-563 Single Row Tapered Roller Roller Bearing, 127 mm OD
- NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD
