NTN NU309C3 45 mm ID Roller Bearing, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR457.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR457.39

*price indicative

RS Stock No.:
699-310
Mfr. Part No.:
NU309C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

71000N

Bearing Material

Steel

Number of Rows

1

Series

NU

Maximum Speed - Oil

50400°/s

Internal Clearance

C3

Maximum Speed - Grease

43200°/s

End Type

Open

Dynamic Load Rating

82000N

Outside Diameter

100mm

Limiting Speed

8400rpm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance, providing substantial support and reliability in various applications. With its floating and separable design, this bearing facilitates ease of installation and maintenance, making it Ideal for use in machinery requiring minimal downtime. Crafted with a pressed steel cage, it ensures durability while accommodating radial loads efficiently. This bearing is designed to operate seamlessly under varying conditions, featuring robust construction that meets diverse industrial demands.

Internal diameter of 45 mm for versatile application suitability

External diameter of 100 mm allows for compatibility with standard assemblies

Bearing width of 25 mm strikes a balance between stability and performance

Durable pressed steel cage design enhances longevity and resistance to wear

Dynamic load capacity of 82,000,000 mN ensures robust performance under load

Static load capacity of 71,000,000 mN supports heavy operational demands

Fatigue limit load rated at 8,650,000 mN for prolonged use

Effective operation within a temperature range of 233.15 °K to 393.15 °K

Min fillet radius of 1.5 mm optimises installation and operational efficiency

Oil lubrication limit speed of 50,400 °/s for efficient rotation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy