NTN 4T-09081/09196 Tapered Roller 20.62 mm ID Tapered Roller Bearing, 49.22 mm OD
- RS Stock No.:
- 699-095
- Mfr. Part No.:
- 4T-09081/09196
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR221.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR221.38 |
*price indicative
- RS Stock No.:
- 699-095
- Mfr. Part No.:
- 4T-09081/09196
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 20.62mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 38.5kN | |
| End Type | Open | |
| Outside Diameter | 49.22mm | |
| Static Load Rating | 39kN | |
| Cup Width | 17.46mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 21.53mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 20.62mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 38.5kN | ||
End Type Open | ||
Outside Diameter 49.22mm | ||
Static Load Rating 39kN | ||
Cup Width 17.46mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 21.53mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is engineered to deliver exceptional performance in various industrial applications. Designed with a single row and a pressed steel cage, this component ensures robust support for radial and axial loads. Its precision manufacturing guarantees durability and efficiency, catering to the needs of machinery and equipment that require reliable rotation and alignment. This bearing is a key part of your systems integrity, enhancing operational longevity while minimising maintenance downtime.
Single row design optimises performance under varying loads
Pressed steel cage provides strength and lightweight support
Tapered roller configuration enhances load distribution
Durable construction ensures longevity and reduces wear
Ideal for various applications promoting versatility
Manufactured by a trusted brand ensuring quality assurance
Related links
- NTN 4T-09074/09196 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09195 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09194 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09081 Single Row Tapered Roller 20.63 mm ID Roller Bearing, 32.5 mm OD
- Timken 09074/09196 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- Timken 09067/09196 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- NTN 4T-09196 Single Row Tapered Roller Roller Bearing, 49.2 mm OD
