NTN NU232EG1C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- RS Stock No.:
- 698-907
- Mfr. Part No.:
- NU232EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR7,146.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,146.74 |
*price indicative
- RS Stock No.:
- 698-907
- Mfr. Part No.:
- NU232EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 48mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Series | NU | |
| Maximum Speed - Oil | 14400°/s | |
| Static Load Rating | 665kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 290mm | |
| Dynamic Load Rating | 500kN | |
| Maximum Speed - Grease | 12600°/s | |
| Limiting Speed | 2400rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 48mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Series NU | ||
Maximum Speed - Oil 14400°/s | ||
Static Load Rating 665kN | ||
Internal Clearance C3 | ||
Outside Diameter 290mm | ||
Dynamic Load Rating 500kN | ||
Maximum Speed - Grease 12600°/s | ||
Limiting Speed 2400rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly crafted to deliver optimal performance in various mechanical applications. Designed with a floating, separable structure and a robust brass cage, this bearing accommodates radial loads efficiently while ensuring a long service life. Its precise internal and external diameters, along with a specified bearing width, contribute to enhanced reliability under dynamic conditions. Ideal for machinery requiring high precision, this bearings construction allows for straightforward installation and maintenance, making it indispensable for engineers and technicians aiming for efficiency and longevity in their equipment.
Internal diameter of 160 mm ensures compatibility with a wide range of machinery
External diameter of 290 mm provides a sturdy foundation for load-bearing applications
The bearing width measures 48 mm, allowing it to support substantial radial loads
Incorporates a dynamic load rating of 500,000,000 mN, indicating its capacity for heavy-duty applications
Static load rating of 665,000,000 mN safeguards against unexpected stress
Fatigue limit load of 63,600,000 mN enhances durability under cyclic loading
Optimal lubrication limit speeds of 14,400 °/s for oil and 12,600 °/s for grease extend performance longevity
Operating temperature range from 233.15 °K to 393.15 °K allows for diverse environmental adaptability
Designed with a minimum fillet radius, reducing stress concentrations and increasing lifespan
Separable design facilitates easy assembly and maintenance, streamlining operations
Related links
- SKF NU 232 ECML/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NU 232 ECM/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- NTN 22232EAW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EMW33C3 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22232 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 22232EAKW33 Cylindrical 160 mm ID Spherical Roller Bearing, 290 mm OD
