NTN 4T-29675 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.71 mm OD
- RS Stock No.:
- 698-855
- Mfr. Part No.:
- 4T-29675
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR253.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR253.93 |
*price indicative
- RS Stock No.:
- 698-855
- Mfr. Part No.:
- 4T-29675
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 95.5kN | |
| End Type | Open | |
| Outside Diameter | 112.71mm | |
| Static Load Rating | 151kN | |
| Cup Width | 19.05mm | |
| Number of Rows | 1 | |
| Cone Width | 25.4mm | |
| Bearing Material | Steel | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 95.5kN | ||
End Type Open | ||
Outside Diameter 112.71mm | ||
Static Load Rating 151kN | ||
Cup Width 19.05mm | ||
Number of Rows 1 | ||
Cone Width 25.4mm | ||
Bearing Material Steel | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to support radial and axial loads in one direction, making it Ideal for a wide variety of industrial applications. Its robust construction features a mounted cone with a pressed steel cage, ensuring durability and reliable performance under challenging conditions. The bearing is suitable for use in machinery requiring efficient load distribution and stability, providing users with a reliable component that enhances operational efficiency. With origins from a trusted European manufacturer, this product adheres to high-quality standards and is engineered for longevity, guaranteeing that it meets the demands of both performance and safety in your machinery setup.
Designed for effective radial and axial load support in one direction
Constructed with a mounted cone for improved reliability
Features a pressed steel cage that enhances strength and durability
Ideal for various industrial applications ensuring versatility
Engineered for operational efficiency helping to reduce downtime
Manufactured by a trusted European company ensuring adherence to high quality standards
Delivers consistent performance contributing to safety and effectiveness in machinery
Related links
- NTN 4T-395 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-39520 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-3984 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-29620 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-47420 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-482 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-L713049/L713010 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 101.6 mm OD
