NTN 1R30X35X125 30 mm ID Needle Roller Bearing Needle, 35 mm OD
- RS Stock No.:
- 698-709
- Mfr. Part No.:
- 1R30X35X125
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR47.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47.84 |
*price indicative
- RS Stock No.:
- 698-709
- Mfr. Part No.:
- 1R30X35X125
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 12.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Outside Diameter | 35mm | |
| Bearing Material | Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 12.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Shielded | ||
Outside Diameter 35mm | ||
Bearing Material Steel | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring offers a robust solution for efficient motion and load support in various machinery applications. Designed with precision and durability in mind, this component features an internal diameter of 30 mm and a width of 12.5 mm, ensuring a secure fit within your assembly. With a minimum shoulder diameter of 32 mm, it allows for optimal contact with other structural elements, enhancing performance. Ideal for applications requiring smooth rotational motion, the inner ring's design incorporates a minimum fillet radius of 0.3 mm to facilitate seamless integration. Whether utilised in automotive or industrial systems, this product exemplifies quality engineering by ntn, delivering reliability and longevity.
Precision manufacturing ensures enhanced performance and minimal wear
Lightweight construction at 0.024 kg reduces overall system mass
Lubrication hole design allows for effective maintenance and prolongs component life
Under roller diameter of 35 mm optimises load distribution for extended use
Min fillet radius of 0.3 mm aids in smooth operation with minimal friction
P0 precision class guarantees a standard of quality fitting for various applications
Related links
- NTN 1R30X35X165 30 mm ID Needle Roller Bearing Needle, 35 mm OD
- NTN 1R30X35X32 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R30X35X18D 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN RNA0-25X35X17 25 mm ID Needle Roller Bearing Needle, 35 mm OD
- SKF K 30X35X27 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- INA AXK2035-A/0-10 20 mm ID Needle Roller Bearing Needle, 35 mm OD
- NTN 1R35X40X125 35 mm ID Needle Roller Bearing Needle, 40 mm OD
- NTN 1R35X40X30 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
