NTN 4T-LM104911 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- RS Stock No.:
- 698-500
- Mfr. Part No.:
- 4T-LM104911
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR65.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR65.60 |
*price indicative
- RS Stock No.:
- 698-500
- Mfr. Part No.:
- 4T-LM104911
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 22.22mm | |
| Cup Width | 16.51mm | |
| Static Load Rating | 94kN | |
| Outside Diameter | 82.55mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 77.5kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 22.22mm | ||
Cup Width 16.51mm | ||
Static Load Rating 94kN | ||
Outside Diameter 82.55mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 77.5kN | ||
End Type Open | ||
Number of Rows 1 | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to deliver high performance and exceptional reliability in various industrial applications. This component features a single row tapered roller design, optimising load distribution and reducing friction. With an external diameter of 82.55 mm and an outer ring width of 16.51 mm, it efficiently handles substantial loads while ensuring a smooth operational flow. Engineered with precision, the bearing incorporates a maximum shoulder diameter of 75 mm, ensuring correct fit and minimising wear. It is an essential part for enhancing the longevity and efficiency of machinery, making it Ideal for diverse use cases across industries.
Single row tapered roller design optimises load capacity and reduces friction
External dimensions strategically engineered for precise application fit
Maximum shoulder diameter of 75 mm ensures compatibility with various setups
Outer ring width of 16.51 mm facilitates efficient load management
Designed to enhance the operational lifespan of machinery with reduced wear
Related links
- SKF LM 104949/911/Q Taper Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-M802048 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-HM801346X/HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-M802011 Single Row Tapered Roller Roller Bearing, 82.55 mm OD
- Timken LM104949/LM104911 Taper 50.8 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-27620 Tapered Roller 82.55 mm ID Tapered Roller Bearing, 125.412 mm OD
- NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD
