NTN 4T-LM102949 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 74.43 mm OD
- RS Stock No.:
- 698-499
- Mfr. Part No.:
- 4T-LM102949
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR90.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.29 |
*price indicative
- RS Stock No.:
- 698-499
- Mfr. Part No.:
- 4T-LM102949
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45.24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 74.43mm | |
| Series | 4T | |
| Cup Width | 15.748mm | |
| Number of Rows | 1 | |
| Cone Width | 19.812mm | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 54kN | |
| End Type | Open | |
| Static Load Rating | 76kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45.24mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 74.43mm | ||
Series 4T | ||
Cup Width 15.748mm | ||
Number of Rows 1 | ||
Cone Width 19.812mm | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 54kN | ||
End Type Open | ||
Static Load Rating 76kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for precise alignment and high performance in various industrial applications. This bearing stands out due to its robust design, featuring a mounted cone and a pressed steel cage that ensures durability even under substantial loads. With an internal diameter of 45.242 mm and a bearing width of 19.812 mm, it delivers reliable support and dynamic load capabilities of up to 60,000,000 mN. This makes it an excellent choice for machinery requiring efficient and dependable rotational motion. Crafted to meet rigorous quality standards, this bearing is suited for both static and dynamic conditions, ensuring longevity and optimal operation across diverse environments.
Designed for exceptional load-bearing performance with a dynamic load rating of 60,000,000 mN
Compact internal diameter of 45.242 mm allows for versatile applications in tight spaces
Manufactured with a pressed steel cage for enhanced strength and longevity
Static load rating of 76,000,000 mN ensures reliability even under non-moving conditions
Upper axial load coefficient of 1.97 provides stability under varying operational stresses
Max shoulder diameter of 50 mm facilitates secure fitting, reducing risk of misalignment
Engineered for easy installation, supported by practical dimensions and design features
Optimised for a range of industrial applications, from manufacturing to assembly lines
Related links
- NTN 4T-LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
- NTN 4T-LM603049/LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
- NTN 4T-LM603049/LM603012 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-LM603049 Single Row Tapered Roller 45.24 mm ID Roller Bearing, 61.5 mm OD
- NTN 4T-3586 Single Row Tapered Roller 45.24 mm ID Roller Bearing, 63.6 mm OD
- NTN 4T-LM102949/LM102910 Single Row Tapered Roller 45.2 mm ID Roller Bearing, 73.4 mm OD
- FAG KLM12749-LM12710 Taper Roller 21.99 mm ID Tapered Roller Bearing, 45.24 mm OD
- NTN 4T-LM603049/LM603011 Taper Roller 45.24 mm ID Roller Bearing, 77.788 mm OD
