NTN 4T-14138A Tapered Roller 34.92 mm ID Tapered Roller Bearing, 69.012 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR106.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR106.35

*price indicative

RS Stock No.:
698-494
Mfr. Part No.:
4T-14138A
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

34.92mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

58kN

Outside Diameter

69.012mm

Cup Width

15.87mm

Number of Rows

1

Cone Width

19.58mm

Series

4T

Bearing Material

Steel

Bearing Dynamic Load Rating

48.5kN

End Type

Open

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are designed for use in a variety of applications, ensuring efficient load distribution and high performance. With their mounted cone and pressed steel cage, these bearings provide an Ideal solution for reducing friction and enhancing reliability in machinery. Constructed with quality materials, they are capable of withstanding heavy loads while maintaining low maintenance requirements. This makes them a go-to choice for industries seeking Durable and dependable components to improve their operational efficiency.

Single row tapered roller bearings optimise load handling capabilities

Mounted cone design simplifies installation and maintenance

Pressed steel cage enhances durability and performance under heavy loads

Visual marking (S) aids in easy identification and inspection

Manufactured by NTN a trusted name in bearing technology ensuring quality and reliability

Ideal for various applications requiring high quality low friction components

Constructed to minimise maintenance needs supporting long term usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy