NTN 4T-HM204049/HM204010 Tapered Roller 45.98 mm ID Tapered Roller Bearing, 90.97 mm OD
- RS Stock No.:
- 698-386
- Mfr. Part No.:
- 4T-HM204049/HM204010
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR432.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR432.48 |
*price indicative
- RS Stock No.:
- 698-386
- Mfr. Part No.:
- 4T-HM204049/HM204010
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cup Width | 26.5mm | |
| Number of Rows | 1 | |
| Cone Width | 32mm | |
| Outside Diameter | 90.97mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 117kN | |
| End Type | Open | |
| Static Load Rating | 147kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cup Width 26.5mm | ||
Number of Rows 1 | ||
Cone Width 32mm | ||
Outside Diameter 90.97mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 117kN | ||
End Type Open | ||
Static Load Rating 147kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed to facilitate seamless rotation and provide optimal performance in various applications. This product features a single-row configuration that ensures efficient load distribution, while its pressed steel cage enhances structural integrity, making it suitable for demanding environments. The bearing's precise engineering minimises friction and wear, ensuring durability and longevity. As a product of NTN Europe, known for their quality craftsmanship, this tapered roller bearing supports a range of mechanical applications, promising both reliability and enhanced functionality for users seeking superior motion control solutions.
Single row design allows for effective handling of radial and axial loads
Pressed steel cage supports robust structure for increased operational stability
Engineered for minimal friction, enhancing performance and lifespan
Versatile application potential across various mechanical systems
Manufactured by NTN Europe, ensuring high-quality standards and reliability
Related links
- NTN 4T-LM503349 Tapered Roller 45.98 mm ID Tapered Roller Bearing, 74.97 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-3386 Tapered Roller 39.68 mm ID Tapered Roller Bearing, 80.16 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-572X Tapered Roller 76.2 mm ID Tapered Roller Bearing, 139.99 mm OD
- NTN 4T-08125/08231 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 58.73 mm OD
- NTN 4T-52401/52618 Tapered Roller 101.6 mm ID Tapered Roller Bearing, 157.16 mm OD
- NTN 4T-3188S/3120 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 72.62 mm OD
