NSK 32013XJ Taper 65 mm ID Taper Roller Bearing, 100 mm OD
- RS Stock No.:
- 643-977
- Mfr. Part No.:
- 32013XJ
- Manufacturer:
- NSK
Subtotal (1 unit)*
MYR281.86
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR281.86 |
*price indicative
- RS Stock No.:
- 643-977
- Mfr. Part No.:
- 32013XJ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 65mm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 106000N | |
| Outside Diameter | 100mm | |
| Static Load Rating | 132000N | |
| Cone Width | 23mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 65mm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 106000N | ||
Outside Diameter 100mm | ||
Static Load Rating 132000N | ||
Cone Width 23mm | ||
Bearing Type Taper | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered roller bearing designed to handle both radial and axial loads. It features a bore diameter of 65 mm, an outside diameter of 100 mm, and a total width of 23 mm. With a basic dynamic load rating of 106,000 N and a basic static load rating of 132,000 N, this bearing is suitable for applications requiring high load capacity and durability. It is commonly used in automotive and industrial machinery where precise performance is essential.
Compact dimensions
Durable construction
ISO355 standard compliant
Related links
- NSK 30213J Taper 65 mm ID Taper Roller Bearing, 120 mm OD
- SNR 33013A Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NSK 30211J Taper 55 mm ID Taper Roller Bearing, 100 mm OD
- RS PRO 32013-X Taper 65 mm ID Roller Bearing, 100 mm OD
- SKF 32013 X Taper 65 mm ID Roller Bearing, 100 mm OD
- Timken 32013X Taper 65 mm ID Metric Roller Bearing, 100 mm OD
- Timken 32213 Taper 65 mm ID Metric Roller Bearing, 120 mm OD
