NSK 30212J Taper 60 mm ID Taper Roller Bearing, 110 mm OD
- RS Stock No.:
- 643-974
- Mfr. Part No.:
- 30212J
- Manufacturer:
- NSK
Subtotal (1 unit)*
MYR251.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR251.87 |
*price indicative
- RS Stock No.:
- 643-974
- Mfr. Part No.:
- 30212J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 60mm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 127000N | |
| Static Load Rating | 123000N | |
| Cone Width | 23.75mm | |
| Outside Diameter | 110mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 60mm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 127000N | ||
Static Load Rating 123000N | ||
Cone Width 23.75mm | ||
Outside Diameter 110mm | ||
Bearing Type Taper | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered roller bearing designed to accommodate both radial and axial loads. It features a bore diameter of 60 mm, an outside diameter of 110 mm, and a total width of 23.75 mm. With a basic dynamic load rating of 127,000 N and a basic static load rating of 123,000 N, this bearing is suitable for applications requiring high load capacity and durability. It is commonly used in automotive and industrial machinery where precise performance is essential.
Compact dimensions
Durable construction
ISO355 standard compliant
Related links
- NSK 32212J Taper 60 mm ID Taper Roller Bearing, 110 mm OD
- SNR 32212A Taper Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 32212 Taper 60 mm ID Roller Bearing, 110 mm OD
- NTN 33212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- SKF 30212 Taper 60 mm ID Roller Bearing, 110 mm OD
- Timken 30212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- RS PRO 32212 Taper 60 mm ID Roller Bearing, 110 mm OD
- RS PRO 30212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
