NSK 22212EAKE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 643-958
- Mfr. Part No.:
- 22212EAKE4C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
MYR545.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR545.83 |
*price indicative
- RS Stock No.:
- 643-958
- Mfr. Part No.:
- 22212EAKE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 110mm | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 4800rpm | |
| Maximum Speed - Oil | 6000rpm | |
| Static Load Rating | 174000N | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Dynamic Load Rating | 178000N | |
| Series | 222 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 110mm | ||
Bearing Material Steel | ||
Maximum Speed - Grease 4800rpm | ||
Maximum Speed - Oil 6000rpm | ||
Static Load Rating 174000N | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Dynamic Load Rating 178000N | ||
Series 222 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 60 mm bore, 110 mm outer diameter, and 28 mm width, engineered for high radial loads and moderate axial loads in compact industrial assemblies. Its steel cage and open design allow efficient lubrication via grooves and holes, while the C3 clearance supports thermal expansion and shaft misalignment. It ensures consistent performance across grease, oil-bath, and forced oil circulation systems.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22212EAE4 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAKE4 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22312EAE4C3 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 22312EAE4 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 29412E Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 21312EAE4 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 22310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
