NSK 21309EAE4 Straight 45 mm ID Spherical Roller Bearing, 100 mm OD

Subtotal (1 unit)*

MYR465.14

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR465.14

*price indicative

RS Stock No.:
643-729
Mfr. Part No.:
21309EAE4
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Straight

Cage Material

Steel

Maximum Speed - Grease

5000rpm

Outside Diameter

100mm

End Type

Open

Internal Clearance

C0

Standards/Approvals

ISO 15312

Number of Rows

2

Bearing Material

Steel

Dynamic Load Rating

149000N

Maximum Speed - Oil

6300rpm

Series

213

Static Load Rating

144000N

Non Compliant

The NSK Spherical roller bearing designed for high radial and axial load capacity with built-in misalignment correction. It features a steel cage, open design, and lubrication grooves for efficient maintenance and long-term durability. With a 45 mm bore, 100 mm outer diameter, and 25 mm width, it delivers robust performance for demanding industrial applications.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links