NTN 21307EAW33 Round 35 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 640-500
- Mfr. Part No.:
- 21307EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR584.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR584.44 |
*price indicative
- RS Stock No.:
- 640-500
- Mfr. Part No.:
- 21307EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 78.5kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 88.5kN | |
| End Type | Open | |
| Limiting Speed | 10000rpm | |
| Series | 213 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 78.5kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 88.5kN | ||
End Type Open | ||
Limiting Speed 10000rpm | ||
Series 213 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to handle heavy radial loads and moderate axial loads while accommodating misalignment. Its robust design makes it ideal for demanding environments such as crushers, vibrating screens, and heavy machinery. With the ULTAGE technology, it offers enhanced durability and extended service life even under harsh operating conditions.
Double row spherical rollers for optimal load distribution and shock resistance
Steel cage construction ensures stability and high-speed performance
Related links
- NTN 21307EAW33C3 Round 35 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 21307EAKW33C3 Round 35 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22207EAW33 Round 35 mm ID Spherical Roller Bearing, 72 mm OD
- SKF 21307 CC/C3 Cylindrical 35 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 10X22208EAW33EE 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 10X22208EAKW33EE Tapered 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33C4 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
