NTN 22211EMKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 640-244
- Mfr. Part No.:
- 22211EMKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR834.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR834.00 |
*price indicative
- RS Stock No.:
- 640-244
- Mfr. Part No.:
- 22211EMKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Brass | |
| Static Load Rating | 148kN | |
| Internal Clearance | C3 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 100mm | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 5300rpm | |
| Series | 222 | |
| Limiting Speed | 8200rpm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 155kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Tapered | ||
Cage Material Brass | ||
Static Load Rating 148kN | ||
Internal Clearance C3 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 100mm | ||
Number of Rows 2 | ||
Maximum Speed - Grease 5300rpm | ||
Series 222 | ||
Limiting Speed 8200rpm | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 155kN | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 22211EAKW33ZZ Tapered 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22311EAKW33 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VK Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VKC3 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22311EKF800 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
