NTN 1R22X28X20 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- RS Stock No.:
- 640-166
- Mfr. Part No.:
- 1R22X28X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR55.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.81 |
*price indicative
- RS Stock No.:
- 640-166
- Mfr. Part No.:
- 1R22X28X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Outside Diameter | 28mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Outside Diameter 28mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with an inner ring has an internal diameter of 22 mm and a bearing/inner ring width (B) of 20 mm. The under roller diameter (F) measures 28 mm, while the minimum fillet radius (rs) is 0.3 mm. It does not feature a lubrication hole on the inner ring, and the chamfer length (t) is 1.8 mm. The bearing has a precision class of P0 and a mass of 0.035 kg, making it suitable for compact, high-performance applications requiring reliable and efficient motion control.
24 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R22X28X30 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R22X28X205 22 mm ID Needle Roller Bearing Needle, 28 mm OD
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2212FM 22 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN 1R22X28X17 22 mm ID Needle Roller Bearing Needle, 28 mm OD
- NTN 1R28X32X20 28 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
