NTN 1R17X22X32 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD

Subtotal (1 unit)*

MYR63.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.57

*price indicative

RS Stock No.:
640-158
Mfr. Part No.:
1R17X22X32
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

17mm

Race Width

32mm

Outside Diameter

22mm

Series

1R

Standards/Approvals

No

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 17 mm and a bearing/inner ring width of 32 mm. It has an under roller diameter of 22 mm, a minimum fillet radius of 0.3 mm, and an inner ring chamfer length of 1.5 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 0.036 kg, it provides reliable and precise performance for compact, high-load applications.

19 mm Min shoulder diameter IR

0.3mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy