NTN 1R50X58X40 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- RS Stock No.:
- 640-080
- Mfr. Part No.:
- 1R50X58X40
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR164.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR164.08 |
*price indicative
- RS Stock No.:
- 640-080
- Mfr. Part No.:
- 1R50X58X40
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Standards/Approvals | No | |
| Outside Diameter | 58mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Standards/Approvals No | ||
Outside Diameter 58mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with an internal diameter of 50 mm, inner ring width of 40 mm, and under roller diameter of 58 mm is designed for applications requiring high load capacity and compact dimensions. The minimum fillet radius of 0.6 mm ensures smooth transitions in the bearing's geometry, reducing stress concentrations. The absence of a lubrication hole on the inner ring may necessitate external lubrication methods to ensure optimal performance. With a precision class of P0, it meets standard tolerances suitable for general-purpose applications.
54 mm Min shoulder diameter IR
0.6 mm Max shaft & housing fillet radius
Related links
- NTN 1R50X58X30 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X22 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X23D 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN HK5022L/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5020 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5025 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5024LL/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN NKS43 43 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
