NSK 30215J Tapered 75 mm ID Tapered Roller Bearing, 130 mm OD
- RS Stock No.:
- 639-908
- Mfr. Part No.:
- 30215J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR329.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR329.35 |
*price indicative
- RS Stock No.:
- 639-908
- Mfr. Part No.:
- 30215J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Tapered | |
| Maximum Speed - Grease | 2800rpm | |
| Maximum Speed - Oil | 3800rpm | |
| Bearing Dynamic Load Rating | 176kN | |
| Outside Diameter | 130mm | |
| Static Load Rating | 182kN | |
| Cup Width | 22mm | |
| Cone Width | 25mm | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Tapered | ||
Maximum Speed - Grease 2800rpm | ||
Maximum Speed - Oil 3800rpm | ||
Bearing Dynamic Load Rating 176kN | ||
Outside Diameter 130mm | ||
Static Load Rating 182kN | ||
Cup Width 22mm | ||
Cone Width 25mm | ||
Limiting Speed 2800rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is engineered for optimum performance in a variety of applications, ensuring enhanced reliability and efficiency in machinery operations. Designed with precision, this bearing features a robust construction, featuring a bore diameter of 75 mm and an outside diameter of 130 mm, making it suitable for demanding industrial environments. Its tapered structure allows for effective load distribution, drastically improving the endurance under axial and radial loads. With an impressive Basic dynamic load rating of 176,000 N, this product guarantees durability and longevity, making it a VITAL component for machinery requiring high-performance bearing.
Constructed for both axial and radial load support enhancing machinery performance
Featuring a total width of 27.25 mm for improved stacking and structural integrity
Equipped with minimum chamfer dimensions for smooth operation and reduced wear
Offers grease lubrication capability at speeds up to 2800 min-1 promoting efficiency
Designed with significant static load rating providing load handling reliability
Inclusion of a minimum space width of 4 mm on the large side face for efficient installation
Precision engineering ensures a mass of 1.43 kg balancing performance and practicality
Related links
- NSK 32215J Tapered 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 30215 Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 30215-A Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- NSK 32015XJ Tapered 75 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 22215EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZ Tapered 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZC3 Tapered 75 mm ID Spherical Roller Bearing, 130 mm OD
