SKF NKIB 5908 40 mm ID Combined Needle Roller & Angular Contact Ball Bearing Combined Needle Roller, Angular Contact
- RS Stock No.:
- 588-486
- Mfr. Part No.:
- NKIB 5908
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
MYR6,397.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,397.53 | MYR639.753 |
*price indicative
- RS Stock No.:
- 588-486
- Mfr. Part No.:
- NKIB 5908
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Combined Needle Roller & Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 34mm | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 62mm | |
| Bearing Material | Steel | |
| Standards/Approvals | RoHS | |
| Bearing Type | Combined Needle Roller, Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Combined Needle Roller & Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Race Width 34mm | ||
Limiting Speed 9500rpm | ||
Outside Diameter 62mm | ||
Bearing Material Steel | ||
Standards/Approvals RoHS | ||
Bearing Type Combined Needle Roller, Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in both directions. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
High-speed capability
Low cross section
Separable design
Related links
- SKF NKIB 5910 50 mm ID Combined Needle Roller & Angular Contact Ball Bearing Combined Needle Roller, Angular Contact
- SKF NKIB 5904 20 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 37 mm OD
- SKF NKIA 5901 12 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 24 mm OD
- SKF NKIB 5913 65 mm ID Roller Bearing Needle Roller 90 mm OD
- SKF NKIB 5914 70 mm ID Roller Bearing Needle Roller 100 mm OD
- SKF NKIB 5909 45 mm ID Roller Bearing Needle Roller 68 mm OD
- SKF NKIB 5905 25 mm ID Roller Bearing Needle Roller 42 mm OD
- SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball 62 mm OD
