SKF NA 6907 35 mm ID Needle Roller Bearing, 55 mm OD
- RS Stock No.:
- 588-063
- Mfr. Part No.:
- NA 6907
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
MYR5,149.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,149.47 | MYR514.947 |
*price indicative
- RS Stock No.:
- 588-063
- Mfr. Part No.:
- NA 6907
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 36mm | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 11000rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 93kN | |
| Internal Clearance | CN | |
| Outside Diameter | 55mm | |
| Dynamic Load Rating | 56kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 36mm | ||
Cage Material Sheet Metal | ||
Limiting Speed 11000rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 93kN | ||
Internal Clearance CN | ||
Outside Diameter 55mm | ||
Dynamic Load Rating 56kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Double row needle roller bearing with machined rings, flanges, and an inner ring is designed for high load carrying capacity using cylindrical rollers that are small in diameter but long in length. The outer ring is equipped with flanges to guide the roller and cage assemblies and includes provisions for relubrication, enhancing performance and durability. The inner and outer rings can be assembled separately, allowing for interference fits on both the shaft and housing and enabling convenient maintenance and inspection.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NA 4907 35 mm ID Needle Roller Bearing, 55 mm OD
- SKF NA 4907.2RS Cylindrical 35 mm ID Roller Bearing, 55 mm OD
- SKF NKIA 5907 35 mm ID Roller Bearing Needle Roller 55 mm OD
- SKF NA 6911 55 mm ID Needle Roller Bearing, 80 mm OD
- NTN 32907XU Taper Roller 35 mm ID Roller Bearing, 55 mm OD
- RS PRO GE35ES Parallel 35 mm ID Metric Roller Bearing, 55 mm OD
- RS PRO GE35ES-2RS Parallel 35 mm ID Metric Roller Bearing, 55 mm OD
- NTN 4T-32006X Taper Roller 30 mm ID Needle Roller Thrust Bearing, 55 mm OD
