SKF 30303 Single Row Tapered Roller 17 mm ID Taper Roller Bearing, 47 mm OD
- RS Stock No.:
- 587-647
- Mfr. Part No.:
- 30303
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
MYR797.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR797.17 | MYR159.434 |
*price indicative
- RS Stock No.:
- 587-647
- Mfr. Part No.:
- 30303
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 17mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 25kN | |
| Outside Diameter | 47mm | |
| Bearing Dynamic Load Rating | 34.2kN | |
| Standards/Approvals | No | |
| Limiting Speed | 16000rpm | |
| Series | 30303 | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 17mm | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 25kN | ||
Outside Diameter 47mm | ||
Bearing Dynamic Load Rating 34.2kN | ||
Standards/Approvals No | ||
Limiting Speed 16000rpm | ||
Series 30303 | ||
Bearing Type Single Row Tapered Roller | ||
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
Accommodate axial loads in one direction
Low friction and long service life
Durable construction enhances lifespan
Related links
- SNR 30303A Taper Roller 17 mm ID Tapered Roller Bearing, 47 mm OD
- NTN 4T-30303 Taper Roller 17 mm ID Roller Bearing, 47 mm OD
- NSK 30204J Taper 20 mm ID Taper Roller Bearing, 47 mm OD
- FAG 30303-A Taper 17 mm ID Roller Bearing, 47 mm OD
- SNR 30204A Taper Roller 20 mm ID Tapered Roller Bearing, 47 mm OD
- NSK 30303J Tapered 17 mm ID Tapered Roller Bearing, 47 mm OD
- SKF LM 501310/Q Single Row Tapered Roller Taper Roller Bearing, 73.431 mm OD
- SKF LM 11910/Q Single Row Tapered Roller Taper Roller Bearing, 45.237 mm OD
