SKF K 10X14X13 TN 10 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- RS Stock No.:
- 587-552
- Mfr. Part No.:
- K 10X14X13 TN
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
MYR253.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR253.02 | MYR50.604 |
*price indicative
- RS Stock No.:
- 587-552
- Mfr. Part No.:
- K 10X14X13 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 13mm | |
| Roller Material | Steel | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 7.21kN | |
| Number of Rows | 1 | |
| Static Load Rating | 8.5kN | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 14mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 13mm | ||
Roller Material Steel | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 7.21kN | ||
Number of Rows 1 | ||
Static Load Rating 8.5kN | ||
Bearing Material Bearing Steel | ||
Outside Diameter 14mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Limiting Speed 32000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- DE
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross-sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- SKF K 10X14X10 TN 10 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- SKF K 10X13X13 TN 10 mm ID Needle Roller Bearing Needle Roller, 13 mm OD
- NTN 1R14X17X17 14 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- NTN 1R8X14X16 8 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- SKF K 14X18X13 14 mm ID Needle Roller Bearing Needle Roller, 18 mm OD
- NTN HK1010FM 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- NTN HK1012F 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- SKF K 10X13X10 TN 10 mm ID Roller Bearing Needle, 13 mm OD
