SKF NUP 209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD

Subtotal (1 pack of 10 units)*

MYR4,373.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,373.07MYR437.307

*price indicative

RS Stock No.:
586-083
Mfr. Part No.:
NUP 209 ECP/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

45mm

Race Width

19mm

Bore Type

Parallel

Cage Material

Non-Metallic

Roller Material

Bearing Steel

Outside Diameter

85mm

Static Load Rating

64kN

Dynamic Load Rating

69.5kN

End Type

Open

Standards/Approvals

RoHS Compliance

Series

NUP

Number of Rows

1

Bearing Material

Bearing Steel

Limiting Speed

9500rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy