SKF NJ 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 585-864
- Mfr. Part No.:
- NJ 2310 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
MYR8,401.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR8,401.76 | MYR1,680.352 |
*price indicative
- RS Stock No.:
- 585-864
- Mfr. Part No.:
- NJ 2310 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Parallel | |
| Cage Material | Machined Metal | |
| Roller Material | Bearing Steel | |
| Outside Diameter | 110mm | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | RoHS Compliance | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| End Type | Open | |
| Static Load Rating | 186kN | |
| Series | NJ | |
| Dynamic Load Rating | 186kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Parallel | ||
Cage Material Machined Metal | ||
Roller Material Bearing Steel | ||
Outside Diameter 110mm | ||
Limiting Speed 8000rpm | ||
Standards/Approvals RoHS Compliance | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
End Type Open | ||
Static Load Rating 186kN | ||
Series NJ | ||
Dynamic Load Rating 186kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2310 ECML/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2310 ECML 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
