SKF HK 0908 9 mm ID Needle Roller Bearing, 13 mm OD
- RS Stock No.:
- 585-627
- Mfr. Part No.:
- HK 0908
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
MYR453.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR453.58 | MYR45.358 |
*price indicative
- RS Stock No.:
- 585-627
- Mfr. Part No.:
- HK 0908
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 9mm | |
| Race Width | 8mm | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 20000rpm | |
| Series | HK 0908 | |
| Standards/Approvals | RoHS | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| End Type | Open | |
| Dynamic Load Rating | 3.52kN | |
| Outside Diameter | 13mm | |
| Static Load Rating | 3.9kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 9mm | ||
Race Width 8mm | ||
Cage Material Sheet Steel | ||
Limiting Speed 20000rpm | ||
Series HK 0908 | ||
Standards/Approvals RoHS | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
End Type Open | ||
Dynamic Load Rating 3.52kN | ||
Outside Diameter 13mm | ||
Static Load Rating 3.9kN | ||
The SKF Drawn cup needle roller bearings are typically used in applications where the housing bore cannot be used as a raceway for a needle roller and cage assembly, but where a very compact and economical bearing arrangement is required. Owing to their large number of rollers, the bearings have a high load carrying capacity and stiffness.
High radial load carrying capacity
High stiffness
Very low cross-sectional height
Related links
- SKF HK 0912 9 mm ID Needle Roller Bearing, 13 mm OD
- NTN HK0912F 9 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 13 mm OD
- NTN HK0910FM 9 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 13 mm OD
- SKF HK 0910 9 mm ID Roller Bearing Needle, 13 mm OD
- NTN BK0912 9 mm ID Roller Bearing Drawn Cup Needle Roller, 13 mm OD
- SKF NKI 9/12 9 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- SKF HK 1312 13 mm ID Needle Roller Bearing Needle, 19 mm OD
- NTN 1R9X12X12 9 mm ID Needle Roller Bearing Needle Roller, 9 mm OD
