SNR 32306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 576-685
- Mfr. Part No.:
- 32306A
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR197.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR197.71 |
*price indicative
- RS Stock No.:
- 576-685
- Mfr. Part No.:
- 32306A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 72mm | |
| Cup Width | 23mm | |
| Limiting Speed | 11000rpm | |
| Cone Width | 27mm | |
| Number of Rows | 1 | |
| Static Load Rating | 96.9kN | |
| Bearing Dynamic Load Rating | 89.7kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32306A | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Cage Material Pressed Steel | ||
Outside Diameter 72mm | ||
Cup Width 23mm | ||
Limiting Speed 11000rpm | ||
Cone Width 27mm | ||
Number of Rows 1 | ||
Static Load Rating 96.9kN | ||
Bearing Dynamic Load Rating 89.7kN | ||
Standards/Approvals ISO 355 | ||
Series 32306A | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 31306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-JHM88540/JHM88513PX1 Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
- SNR 30306A Single Row Tapered Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- SNR 32006A Taper Roller 30 mm ID Roller Bearing, 55 mm OD
