SNR 32020A Single Row Tapered Roller 100 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

MYR613.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR613.42

*price indicative

RS Stock No.:
576-669
Mfr. Part No.:
32020A
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Roller Bearing

Inside Diameter

100mm

Cage Material

Pressed Steel

Outside Diameter

150mm

Cone Width

32mm

Bearing Dynamic Load Rating

180kN

Cup Width

24mm

Series

32020A

Static Load Rating

281kN

Standards/Approvals

No

Limiting Speed

4500rpm

Number of Rows

1

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.

Pressed steel cage

ISO 355 and JIS B 1512 standard

Axial adjustment enables a high reduction in clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy