SNR 30309A Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 576-603
- Mfr. Part No.:
- 30309A
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR249.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR249.56 |
*price indicative
- RS Stock No.:
- 576-603
- Mfr. Part No.:
- 30309A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 7500rpm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 120kN | |
| Outside Diameter | 100mm | |
| Static Load Rating | 131kN | |
| Series | 30309A | |
| Standards/Approvals | ISO 355 | |
| Cup Width | 22mm | |
| Cone Width | 25mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Cage Material Pressed Steel | ||
Limiting Speed 7500rpm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 120kN | ||
Outside Diameter 100mm | ||
Static Load Rating 131kN | ||
Series 30309A | ||
Standards/Approvals ISO 355 | ||
Cup Width 22mm | ||
Cone Width 25mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 32309CU Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 33109A Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- SNR 32209A Single Row Tapered Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN 32909XU Single Row Tapered Roller 45 mm ID Roller Bearing, 68 mm OD
- NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- SKF 33209 Single Row Tapered Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- NSK 30309J Tapered 45 mm ID Tapered Roller Bearing, 100 mm OD
