SKF NU 2232 ECML 160 mm ID Roller Bearing, 290 mm OD
- RS Stock No.:
- 465-412
- Mfr. Part No.:
- NU 2232 ECML
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR20,765.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,765.33 |
*price indicative
- RS Stock No.:
- 465-412
- Mfr. Part No.:
- NU 2232 ECML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 1200kN | |
| Internal Clearance | CN | |
| Outside Diameter | 290mm | |
| Limiting Speed | 4000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 930kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 1200kN | ||
Internal Clearance CN | ||
Outside Diameter 290mm | ||
Limiting Speed 4000rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 930kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 232 ECML 160 mm ID Roller Bearing, 290 mm OD
- SKF NJ 232 ECML 160 mm ID Roller Bearing, 290 mm OD
- SKF NU 232 ECML/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NU 2232 ECML/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 232 ECM/C3 160 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NU 332 ECML 160 mm ID Roller Bearing, 340 mm OD
- SKF 23232 CC/W33 Cylindrical 160 mm ID Roller Bearing, 290 mm OD
- NSK 23232CAME4C3 Round 160 mm ID Spherical Roller Bearing, 290 mm OD
