SKF NU 1048 ML/C3 240 mm ID Roller Bearing, 360 mm OD
- RS Stock No.:
- 465-389
- Mfr. Part No.:
- NU 1048 ML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR25,312.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,312.14 |
*price indicative
- RS Stock No.:
- 465-389
- Mfr. Part No.:
- NU 1048 ML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 56mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 800kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 360mm | |
| Limiting Speed | 2000rpm | |
| Series | NU | |
| Dynamic Load Rating | 600kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 56mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 800kN | ||
Internal Clearance C3 | ||
Outside Diameter 360mm | ||
Limiting Speed 2000rpm | ||
Series NU | ||
Dynamic Load Rating 600kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 1048 ML 240 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 1048 M/C3 240 mm ID Roller Bearing, 360 mm OD
- SKF NU 240 ECML 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 240 ECM/C3 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 240 ECML/C3 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF 6048 MA/C3 1 Row Ball Bearing - 240 mm ID, 360 mm OD
- SKF 24048 CC/W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
