SKF NJ 2207 ECJ 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 465-351
- Mfr. Part No.:
- NJ 2207 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,013.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,013.65 |
*price indicative
- RS Stock No.:
- 465-351
- Mfr. Part No.:
- NJ 2207 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 69.5kN | |
| Internal Clearance | CN | |
| Series | NJ 2207 | |
| Limiting Speed | 12000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 63kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 69.5kN | ||
Internal Clearance CN | ||
Series NJ 2207 | ||
Limiting Speed 12000rpm | ||
Number of Rows 1 | ||
Static Load Rating 63kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2207 ECPH/HN3C4 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECJ 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 2207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECJ Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 306 ECJ/C3 30 mm ID Roller Bearing, 72 mm OD
