SKF NUTR 25 X 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 465-254
- Mfr. Part No.:
- NUTR 25 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR814.38
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR814.38 |
*price indicative
- RS Stock No.:
- 465-254
- Mfr. Part No.:
- NUTR 25 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 25mm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 36kN | |
| Internal Clearance | Between C2 and CN | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 29.7kN | |
| Standards/Approvals | RoHS | |
| Series | NUTR | |
| Limiting Speed | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 25mm | ||
Bearing Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 36kN | ||
Internal Clearance Between C2 and CN | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 29.7kN | ||
Standards/Approvals RoHS | ||
Series NUTR | ||
Limiting Speed 3200rpm | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick walled outer ring with a cylindrical running surface. They are supplied sealed and ready to mount. The inner ring contains a lubrication hole to facilitate relubrication.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Ready to mount
Sealed for increased reliability with relubrication feature
Related links
- SKF NUTR 25 A 25 mm ID Roller Bearing, 52 mm OD
- SKF NUTR 2052 X 20 mm ID Roller Bearing, 52 mm OD
- SKF NUTR 2052 A 20 mm ID Roller Bearing, 52 mm OD
- SKF NATR 25 25 mm ID Roller Bearing, 52 mm OD
- SKF 22205 E Parallel 25 mm ID Roller Bearing, 52 mm OD
- SKF NUP 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NA 2205.2RS Cylindrical 25 mm ID Roller Bearing, 52 mm OD
- SKF N 205 ECP 25 mm ID Roller Bearing, 52 mm OD
