SKF NKS 60 60 mm ID Roller Bearing Needle, 80 mm OD
- RS Stock No.:
- 465-105
- Mfr. Part No.:
- NKS 60
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR744.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR744.00 |
*price indicative
- RS Stock No.:
- 465-105
- Mfr. Part No.:
- NKS 60
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 7500rpm | |
| Series | NKS 60 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 62.7kN | |
| Outside Diameter | 80mm | |
| Static Load Rating | 104kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Cage Material Sheet Steel | ||
Limiting Speed 7500rpm | ||
Series NKS 60 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 62.7kN | ||
Outside Diameter 80mm | ||
Static Load Rating 104kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft.
High radial load carrying capacity
High stiffness
Low cross sectional height
Related links
- INA NKIS50-XL 50 mm ID Roller Bearing Needle, 80 mm OD
- INA NA4911-XL 55 mm ID Roller Bearing Needle, 80 mm OD
- INA NA6911-ZW-XL 55 mm ID Roller Bearing Needle, 80 mm OD
- NTN NKS60 60 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- SKF NKS 45 45 mm ID Roller Bearing Needle, 60 mm OD
- NTN 1R80X90X25 80 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X25 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R80X90X54 80 mm ID Needle Roller Bearing Needle, 90 mm OD
