SKF N 313 ECM 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 465-076
- Mfr. Part No.:
- N 313 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR7,507.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,507.68 |
*price indicative
- RS Stock No.:
- 465-076
- Mfr. Part No.:
- N 313 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Series | N 313 | |
| Limiting Speed | 6000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 212kN | |
| Outside Diameter | 140mm | |
| Static Load Rating | 196kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Series N 313 | ||
Limiting Speed 6000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 212kN | ||
Outside Diameter 140mm | ||
Static Load Rating 196kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 313 ECM 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF N 313 ECP Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- SKF N 313 ECP/C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECM/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 313 ECP 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 313 ECP/C4 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 313 ECJ 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECP 65 mm ID Roller Bearing, 140 mm OD
