SKF T2EE 100 Taper Roller 100 mm ID Roller Bearing, 165 mm OD
- RS Stock No.:
- 464-812
- Mfr. Part No.:
- T2EE 100
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,219.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,219.09 |
*price indicative
- RS Stock No.:
- 464-812
- Mfr. Part No.:
- T2EE 100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Bearing Dynamic Load Rating | 383kN | |
| Standards/Approvals | RoHS | |
| Series | T2EE | |
| Outside Diameter | 165mm | |
| Static Load Rating | 480kN | |
| Cup Width | 46mm | |
| Limiting Speed | 3800rpm | |
| Cone Width | 47mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Bearing Dynamic Load Rating 383kN | ||
Standards/Approvals RoHS | ||
Series T2EE | ||
Outside Diameter 165mm | ||
Static Load Rating 480kN | ||
Cup Width 46mm | ||
Limiting Speed 3800rpm | ||
Cone Width 47mm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- DE
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SKF T4CB 100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- FAG 32924 Taper Roller 120 mm ID Roller Bearing, 165 mm OD
- NTN 4T-JM822049/JM822010 Taper Roller 110 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CC/W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120-2RS5/VT143B Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CC/C3W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- SKF 24120 CC/W33 Cylindrical 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CCK/W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
