SKF NJ 1009 ECP 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- RS Stock No.:
- 464-597
- Mfr. Part No.:
- NJ 1009 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,672.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,672.99 |
*price indicative
- RS Stock No.:
- 464-597
- Mfr. Part No.:
- NJ 1009 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Limiting Speed | 11000rpm | |
| Series | NJ 1009 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 52kN | |
| Outside Diameter | 75mm | |
| Static Load Rating | 52kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Limiting Speed 11000rpm | ||
Series NJ 1009 | ||
Standards/Approvals No | ||
Dynamic Load Rating 52kN | ||
Outside Diameter 75mm | ||
Static Load Rating 52kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1009 ECP 45 mm ID Roller Bearing, 75 mm OD
- SKF NJ 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 2209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NUP 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NUP 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF N 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
