SKF N 322 ECM 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- RS Stock No.:
- 464-585
- Mfr. Part No.:
- N 322 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR21,298.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,298.67 |
*price indicative
- RS Stock No.:
- 464-585
- Mfr. Part No.:
- N 322 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 50mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 530kN | |
| Outside Diameter | 240mm | |
| Static Load Rating | 540kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3400rpm | |
| Series | N 322 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 50mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Standards/Approvals No | ||
Dynamic Load Rating 530kN | ||
Outside Diameter 240mm | ||
Static Load Rating 540kN | ||
Number of Rows 1 | ||
Limiting Speed 3400rpm | ||
Series N 322 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 322 ECM 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF N 322 ECP 110 mm ID Roller Bearing, 240 mm OD
- SKF N 322 ECP/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECM/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NJ 222 ECM 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 322 ECJ 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF N 222 ECM 110 mm ID Roller Bearing, 200 mm OD
- SKF N 222 ECM/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
