SKF M 86647/610/QCL7C Taper Roller 28.5 mm ID Roller Bearing, 64.2 mm OD
- RS Stock No.:
- 464-573
- Mfr. Part No.:
- M 86647/610/QCL7C
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR433.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR433.83 |
*price indicative
- RS Stock No.:
- 464-573
- Mfr. Part No.:
- M 86647/610/QCL7C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Cone Width | 21.433mm | |
| Outside Diameter | 64.2mm | |
| Static Load Rating | 61kN | |
| Cup Width | 16.67mm | |
| Number of Rows | 1 | |
| Series | M | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Bearing Dynamic Load Rating | 52.5kN | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 28.5mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Cone Width 21.433mm | ||
Outside Diameter 64.2mm | ||
Static Load Rating 61kN | ||
Cup Width 16.67mm | ||
Number of Rows 1 | ||
Series M | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Bearing Dynamic Load Rating 52.5kN | ||
Limiting Speed 11000rpm | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- DE
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- NTN 4T-15590/15520 Taper Roller 28.5 mm ID Roller Bearing, 57.1 mm OD
- SKF M 86649/2/610/2/Q Taper Roller 30.1 mm ID Roller Bearing, 64.2 mm OD
- NTN 4T-02872/02820 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-15590/15523 Taper Roller 28.5 mm ID Roller Bearing, 60.3 mm OD
- NTN 4T-2689/2631 Taper Roller 28.5 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-02474/02420 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- SKF BT1B 243150/QCL7C Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF LM 503349/310/QCL7C Taper Roller 46 mm ID Tapered Roller Bearing, 75 mm OD
