SKF NUP 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 464-525
- Mfr. Part No.:
- NUP 320 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR8,647.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,647.03 |
*price indicative
- RS Stock No.:
- 464-525
- Mfr. Part No.:
- NUP 320 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 440kN | |
| Standards/Approvals | RoHS | |
| Series | NUP | |
| Outside Diameter | 215mm | |
| Limiting Speed | 3800rpm | |
| Dynamic Load Rating | 450kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 440kN | ||
Standards/Approvals RoHS | ||
Series NUP | ||
Outside Diameter 215mm | ||
Limiting Speed 3800rpm | ||
Dynamic Load Rating 450kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 320 ECJ 100 mm ID Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NUP 224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECJ 100 mm ID Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECJ/C3 100 mm ID Roller Bearing, 215 mm OD
