SKF NUP 2311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 464-522
- Mfr. Part No.:
- NUP 2311 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR3,400.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,400.11 |
*price indicative
- RS Stock No.:
- 464-522
- Mfr. Part No.:
- NUP 2311 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 232kN | |
| Internal Clearance | CN | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 232kN | |
| Standards/Approvals | RoHS | |
| Series | NUP | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 232kN | ||
Internal Clearance CN | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 232kN | ||
Standards/Approvals RoHS | ||
Series NUP | ||
Limiting Speed 7000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 2311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 2311 ECP 55 mm ID Roller Bearing, 120 mm OD
- SKF NUP 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 2211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NUP 311 ECP 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2311 ECP/C4 55 mm ID Roller Bearing, 120 mm OD
