SKF NKX 70 70 mm ID Roller Bearing Needle Roller, Thrust Ball, 85 mm OD
- RS Stock No.:
- 464-455
- Mfr. Part No.:
- NKX 70
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,717.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,717.44 |
*price indicative
- RS Stock No.:
- 464-455
- Mfr. Part No.:
- NKX 70
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 40mm | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 85mm | |
| Static Load Rating | 98kN | |
| Dynamic Load Rating | 44.6kN | |
| Limiting Speed | 4500rpm | |
| Series | NKX 70 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller, Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 40mm | ||
Bearing Material Bearing Steel | ||
Outside Diameter 85mm | ||
Static Load Rating 98kN | ||
Dynamic Load Rating 44.6kN | ||
Limiting Speed 4500rpm | ||
Series NKX 70 | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller, Thrust Ball | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in both directions. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
Relatively high speed capability
Related links
- SKF NKX 12 Z 12 mm ID Roller Bearing Needle Roller 21 mm OD
- SKF NKX 40 Z 40 mm ID Roller Bearing Needle Roller 52 mm OD
- SKF NKX 20 Z 20 mm ID Roller Bearing Needle Roller 30 mm OD
- SKF NKX 30 Z 30 mm ID Combined Needle Roller & Thrust Ball Bearing Needle, 42 mm OD
- SKF NKX 20 20 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 35 mm OD
- SKF NKX 70 Z 70 mm ID Roller Bearing Needle, 95 mm OD
- SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 24 mm OD
- SKF NKX 50 Z 50 mm ID Roller Bearing Needle, 70 mm OD
