SKF NA 4919 95 mm ID Roller Bearing Complete, 130 mm OD
- RS Stock No.:
- 464-424
- Mfr. Part No.:
- NA 4919
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR3,165.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,165.71 |
*price indicative
- RS Stock No.:
- 464-424
- Mfr. Part No.:
- NA 4919
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 35mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 270kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 4000rpm | |
| Outside Diameter | 130mm | |
| Series | NA 4919 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 114kN | |
| Internal Clearance | CN | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 35mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 270kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 4000rpm | ||
Outside Diameter 130mm | ||
Series NA 4919 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 114kN | ||
Internal Clearance CN | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- DE
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Accommodate axial displacement in both directions
Related links
- SKF NA 4926 130 mm ID Roller Bearing Complete, 180 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
- SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD
- SKF NA 4917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4906.2RS 30 mm ID Roller Bearing Complete, 47 mm OD
