SKF NU 2240 ECML/C3 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- RS Stock No.:
- 464-234
- Mfr. Part No.:
- NU 2240 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR31,949.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31,949.74 |
*price indicative
- RS Stock No.:
- 464-234
- Mfr. Part No.:
- NU 2240 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Dynamic Load Rating | 1370kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Outside Diameter | 360mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 1800kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 98mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Dynamic Load Rating 1370kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Outside Diameter 360mm | ||
Internal Clearance C3 | ||
Static Load Rating 1800kN | ||
Number of Rows 1 | ||
Limiting Speed 3200rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 240 ECML/C3 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 2240 ECML 200 mm ID Roller Bearing, 360 mm OD
- SKF NU 240 ECM/C3 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 240 ECML 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 1040 ML/C3 200 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 2222 ECML/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2222 ECJ/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
