SKF NU 2228 ECML 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- RS Stock No.:
- 464-229
- Mfr. Part No.:
- NU 2228 ECML
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR13,465.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,465.49 |
*price indicative
- RS Stock No.:
- 464-229
- Mfr. Part No.:
- NU 2228 ECML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 4800rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 830kN | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 655kN | |
| Outside Diameter | 250mm | |
| Internal Clearance | CN | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 4800rpm | ||
Number of Rows 1 | ||
Static Load Rating 830kN | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 655kN | ||
Outside Diameter 250mm | ||
Internal Clearance CN | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2228 ECML/C3 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 228 ECML 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 228 ECJ/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 228 ECJ 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 228 ECM/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 228 ECML/C3 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 2328 ECML 140 mm ID Roller Bearing, 300 mm OD
- SKF NUP 228 ECJ 140 mm ID Cylindrical Roller Bearing, 250 mm OD
